TE Connectivity / AMP 8-34109-1

Ring Tongue Terminal 22 - 16 AWG #10 Stud Non-Insulated 100 Pack
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-34109-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-34109-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece
NonInsulated Butted Seam Ring Tongue Terminal 1310, for bare terminals | 3M 13-10
TE Connectivity / AMP2-34103-1
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Tape
TE Connectivity / AMP33717
Non-Insulated Closed Barrel Terminals TERMINAL,BUDG R 16-1
12-10 Awg Non-Insulated Butted Seam Ring Tongue Terminal |3M 13-14
TE Connectivity2-34109-2
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Tape Mounted

Descriptions

Descriptions of TE Connectivity / AMP 8-34109-1 provided by its distributors.

Ring Tongue Terminal 22 - 16 AWG #10 Stud Non-Insulated 100 Pack
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece
Solistrand Uninsulated Terminals N/I-RING 16-14 #10 C/B
AGASTAT SOLIS R 22-16 COMM 22-18MIL 10
Ring and Spade Tongue Terminals
CRIMP TERMINALS - RING TONGUE;
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#10; Wire Size (AWG):22-16; Insulator Material:Uninsulated; Series:Solistrand; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:Yes; Stud Size:#10 ;RoHS Compliant: Yes
SOLIS R 22-16 COMM 22-18MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Lug | Part Number: 8-34109-1 | Internal Number: 8-34109-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8341091