Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-34103-1

Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Tape

$ 0.388
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-34103-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.98%

CAD Models

Download TE Connectivity / AMP 2-34103-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-34109-2
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Tape Mounted
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity2-324955-1
Terminal, Crimp, Ring, 16-14Awg; |Te Connectivity Amp 2-324955-1
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity30972
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 30972
NonInsulated Butted Seam Ring Tongue Terminal 138, for bare terminals | 3M 13-8

Descriptions

Descriptions of TE Connectivity / AMP 2-34103-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Tape
Solis R 22-16 Comm 22-18 Mil 2 |Amp Te Connectivity 2-34103-1
Solistrand Uninsulated Terminals N/I-RING 22-16 #2 M2+
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #2 CRIMP
SOLIS R 22-16 COMM 22-18 MIL 2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2 #2 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 2-34103-1 | Internal Number: 2-34103-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors