TE Connectivity / AMP 8-2176245-5

Fixed Resistor, Thick Film, 0.6W, 10000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176245-5.

Master Electronics

Datasheet6 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 8-2176245-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2010JK-0710ML
750mW Thick Film Resistors ±100ppm/℃ ±5% 10MΩ 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP8-2176244-5
Res Thick Film 0805 10M Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ106U
Res Thick Film 2010 10M Ohm 5% 3/4W -400ppm/C to 150ppm/C Molded SMD Embossed Carrier T/R
PanasonicERJP08J106V
Res Thick Film 1206 10M Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 10M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12YJ106U
Res Thick Film 1812 10M Ohm 5% 0.75W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-2176245-5 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 10000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Res Anti-Surge Thick Film 1206 10M Ohm 5% 3/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS1206 5% 10M
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class 1MΩ – 1GΩ, 10M Ω, Neohm CRGS
Special Order: CRGS1206 5% 10M Resistance Value: 10M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 10M Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS1206J10M | Internal Number: 8-2176245-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J10M