TE Connectivity / AMP 8-1879617-5

33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879617-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.59%

CAD Models

Download TE Connectivity / AMP 8-1879617-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP8-1879617-6
Fixed Resistor, Thin Film, 0.25W, 36000ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879627-5
Fixed Resistor, Thin Film, 1W, 33000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622218-5
Res Metal Film 33.2K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC33K0
Fixed Resistor, Metal Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879625-5
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 33000ohm, 350V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 33000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879619-5
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 8-1879617-5 provided by its distributors.

33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
H8 33K 1% 15Ppm/ Box |Te Connectivity Holsworthy H833KFYA
Special Order: H8 33K 1% 15PPM Resistance Value: 33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: .25 W Through-Hole Resistor | 33K Ω Thin Film Precision Resistor 1 % | Part Number: H833KFYA | Internal Number: 8-1879617-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H833KFYA