TE Connectivity / AMP 8-1879627-5

Fixed Resistor, Thin Film, 1W, 33000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879627-5.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.42%

CAD Models

Download TE Connectivity / AMP 8-1879627-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1622738-1
Fixed Resistor, Thin Film, 0.75W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879627-4
Fixed Resistor, Thin Film, 1W, 30000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622218-5
Res Metal Film 33.2K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity / AMP 8-1879627-5 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 33000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Through-Hole Resistors, Precision Resistor, 10 x 3.7 mm, 2 Termination, Bandoliered, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Res, 33K, 1W, Metal Film, Axial; Resistance:33Kohm; Product Range:Holco Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Width:- Rohs Compliant: Yes |Te Connectivity Holsworthy H4P33KFZA
H4P 33K 1% 100PPM Resistance Value: 33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 33K Ω Thin Film Precision Resistor 1 % | Part Number: H4P33KFZA | Internal Number: 8-1879627-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P33KFZA