TE Connectivity / AMP 8-1879338-8

Surface Mount Thin Film Resistor, Cpf Series, 215 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric]
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879338-8.

IHS

Datasheet9 pages4 years ago

Upverter

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.62%

CAD Models

Download TE Connectivity / AMP 8-1879338-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE07215KL
Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP8-1879338-8
Surface Mount Thin Film Resistor, Cpf Series, 215 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric]
TE Connectivity / AMP9-1879338-0
Res Thin Film 0603 226K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Res Thin Film 0603 220K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
TE Connectivity / AMP8-1879338-5
Res Thin Film 0603 200K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0603FRE07200KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 200kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 8-1879338-8 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 215 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric]
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 215K OHM 1% 1/16W 0603
215K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
RES, 215K, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:215kohm; Product Range:CPF Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Toleran
CPF 0603 215K 1% 50PPM 1K RL Resistance Value: 215K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 215K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F215KC1 | Internal Number: 8-1879338-8 | TE Connectivity | NEOHM
RESISTOR, 0603, 215K 1% 50PPM; Power Rating:0.063W; Resistance:215kohm; Tolerance, Resistance:± 1%; Series:CPF; Temperature, Operating Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; Length / Height, External:1.6mm; Depth, External:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F215KC1