TE Connectivity / AMP 8-1625966-0

Res Wirewound 47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1625966-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages18 years ago

Farnell

TE Connectivity

Electro Sonic

SOS electronic

CAD Models

Download TE Connectivity / AMP 8-1625966-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F50R
Fixed Resistor, Wire Wound, 5W, 50ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite825F50R
Fixed Resistor, Wire Wound, 25W, 50ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityTHS1547RJ
Res Wirewound 47 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1047RJ
THS Series Ø 17 x 17 mm 47 Ohm 10 W ±5 % 50 ppm/°C Wirewound Resistor
TE ConnectivityTHS1550RJ
Fixed Resistor, Wire Wound, 15W, 50Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 8-1625966-0 provided by its distributors.

Res Wirewound 47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 47ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity 8-1625966-0 Wirewound Resistor Chassis Mount 47R 5%
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 47OHM +/-5% 16W
Wirewound Resistors - Chassis Mount HSA10 47R 5%
5% ¡À50ppm/¡æ 47¦¸ 16W 36.5mm*21mm*11mm
Aluminium housed resistor 16W 47R 5%
RS APAC
WIREWOUND RESISTORS-CHASSIS MOUN
RES, WIREWOUND, 47R, 16W, SOLDER; Resistance:47ohm; Product Range:HS Series; Power Rating:16W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C RoHS Compliant: Yes
HSA10 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 11 mm Product Height: .433 in Power Resistors: Aluminum Housed & Hsa | 47 Ω Wire Wound Power Resistor 11 mm | Part Number: HSA1047RJ | Internal Number: 8-1625966-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA1047RJ