TE Connectivity / AMP 8-1622824-4

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1622824-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-20.43%

CAD Models

Download TE Connectivity / AMP 8-1622824-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RCWE Series 1210 1 W 0.27 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
PanasonicERJB2BFR27V
Res Thick Film 0612 0.27 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0805 270m Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-6DQFR27V
Res Thick Film 0805 0.27 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.27ohm, 0.2324V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupPT0805FR-7W0R27L
Current Sensor-Low TCR Chip Resistor Thick Film 0805 270mOhm 1% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-1622824-4 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73H 3A R27 0.01
270m¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*700¦Ìm
RL73H3AR27FTDF, TE CONNECTIVITY /CGS BRAND
RL73H 3A R27 1% 1K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.27 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR27FTDF | Internal Number: 8-1622824-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H3AR27FTDF