Panasonic ERJB2BFR27V

Res Thick Film 0612 0.27 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.352
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB2BFR27V.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJB2BFR27V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 0.27 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Yageo GroupPT1206FR-7W0R27L
500mW Thick Film Resistors ±75ppm/℃ ±1% 270mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupPT1206FR-070R25L
Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.249 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.287ohm, 0.3789V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.261ohm, 0.3613V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJB2BFR27V provided by its distributors.

Res Thick Film 0612 0.27 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
CURR SENSE RES SMD, 0R27, 1W, 1206 WIDE;
Panasonic ERJB2BFR27V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R27, 1%, 500 MW; Resistance: 0.27ohm; Product Range: -; Resistor Case Style: 1206 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2BFR27V.