TE Connectivity / AMP 8-1618278-1

Power Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay
$ 1,227.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1618278-1.

TE Connectivity

Datasheet1 page13 years ago

Sager Electronics

Master Electronics

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityT9AS5D12-24
Relay; E-Mech; Power; SPDT; 20A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; T9AS5D12-24
TE ConnectivityT9AS5D12-12
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.083A (Coil), 12Vdc (Coil), 1000Mw (Coil), 20A
TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
Power Relay 24VAC 30A SPDT(63.5x63.5x55.8)mm
PanasonicACNM5112SAX
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
RELAY AUTOMOTIVE SPDT 30A 12V

Descriptions

Descriptions of TE Connectivity / AMP 8-1618278-1 provided by its distributors.

Power Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay
Kc-8/12Vdc=Relay, Vacuum, Spdt/ Pkg |Kilovac Te Connectivity KC-8/12VDC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 30A (Contact), 15VDC (Contact), AC/DC Output, Panel Mount
Special Order: KC-8/12VDC=RELAY, VACUUM, SPDT Contact Voltage Rating: 15 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 15 VDC 1 Form C, SPDT Turret Terminals | Part Number: KC-8/12VDC | Internal Number: 8-1618278-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KC-8/12VDC
  • KC8/12VDC