TE Connectivity / AMP 8-1617600-5

Relay Gen Purpose DPDT 1A 26.5V
$ 64.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1617600-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 8-1617600-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617150-0
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3200Ohm Through Hole
TE Connectivity3-1617109-2
Signal Relay 26.5VDC 1A DPDT(9.53x10.41x10.16)mm THT
TE Connectivity2-1617150-5
CII Low Signal Relay with Mounting Pad Electrically Held 2-Pole 2-Form C 26.5 VDC 3200 Ohm 219 mW
Teledyne RelaysER432D-26A
Signal Relay 26.5VDC 1DC/0.25AAC DPDT(9.4x10.29x10.16)mm Socket
Teledyne RelaysJ412D-26L
Signal Relay 26.5VDC 1DC/0.25AAC DPDT(10.29x9.4x6.99)mm Socket
Teledyne RelaysJ432-26M
Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere

Descriptions

Descriptions of TE Connectivity / AMP 8-1617600-5 provided by its distributors.

RELAY GEN PURPOSE DPDT 1A 26.5V
PRMGSPDD-26Y=RELAY, 8-1617600-5
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 219mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Low Signal Relays - PCB PRMGSPDD-26Y
PRMGSPDD-26Y, TE CONNECTIVITY/ CII BRAND
Special Order: PRMGSPDD-26Y=RELAY Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 8-1617600-5 | Internal Number: 8-1617600-5 | Alias Number: PRMGSPDD-26Y | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRMGSPDD-26Y