TE Connectivity / AMP 8-1614882-3

Fixed Resistor, Thin Film, 0.063W, 4.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1614882-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet9 pages6 years ago

Upverter

TME

Newark

Farnell

Inventory History

3 month trend:
-32.42%

CAD Models

Download TE Connectivity / AMP 8-1614882-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP8-1614882-3
Fixed Resistor, Thin Film, 0.063W, 4.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP8-1614882-4
Fixed Resistor, Thin Film, 0.063W, 5.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1879221-2
Res Thin Film 0603 5.11 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603DRD075R1L
Fixed Resistor, Thin Film, 0.1W, 5.1ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRD075R1L
Fixed Resistor, Thin Film, 0.1W, 5.1ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
SMD Chip Resistor, 4.7 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional

Descriptions

Descriptions of TE Connectivity / AMP 8-1614882-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 4.7ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 4.7 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
Res, 4R7, 0.1%, 0.063W, 0805, Thin Film; Resistance:4.7Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:thin Film; Resistor Type:precision Low Tcr; Qualification:- Rohs Compliant: Yes
CPF 0603 4R7 0.1% 25PPM 1K RL Resistance Value: 4.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 4.7 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B4R7E1 | Internal Number: 8-1614882-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B4R7E1