TE Connectivity / AMP 8-1546158-2

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 15.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1546158-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet2 pages7 years ago
Datasheet4 pages15 years ago

IHS

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-23.78%

CAD Models

Download TE Connectivity / AMP 8-1546158-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP3-1437654-8
Conn Terminal Block 24 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package
TE Connectivity / AMP3-1437654-4
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546685-6
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-1546158-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1437654-1
Conn Terminal Block 17 POS 9.52mm Solder ST Thru-Hole 5A/Contact Package
Terminal Block,26 Contacts,0.375 Pitch,pc Tail Terminal |Molex 38720-6326

Descriptions

Descriptions of TE Connectivity / AMP 8-1546158-2 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
6Pcv-24-006=6Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 8-1546158-2
TERMINAL BLOCK, BARRIER, 24WAYS, 12AWG
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Barrier Terminal Blocks 6PCV-24-006=6PCV ASSEMBLY
Barrier Strip 24 Positions 1 Row Tri-Barrier 22 - 12 AWG 5A/25A Current 300V/600V Voltage Black PC Pins
Wirewound/Metal Oxide Resistors, Commercial Power Vertical Mount
Barrier Strips Barrier Strip Sockets
TE Connectivity 8-1546158-2 隔离端子
RS APAC
CONN BARRIER STRP 24CIRC 0.375"
Barrier Strips, Tri-Barrier, Printed Circuit Pin, Wire-to-Board, 24 Position, 9.53 mm [.375 in] Centerline, 1 Row, 600 V / 300 V, Buchanan 6 Series
6PCV-24-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 24 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 24 | Barrier Strip | Part Number: 6PCV-24-006 | Internal Number: 8-1546158-2 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-24-006
  • 6PCV24006
  • 8-1546158-2 .