TE Connectivity / AMP 794221-3

Power Connector, Crimp, Gold Plated, 18-22 AWG, Push-In
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794221-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

ShanghaiCT

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+199%

CAD Models

Download TE Connectivity / AMP 794221-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity3-640706-1
TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity87667-5
Contact; Mod IV; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC

Descriptions

Descriptions of TE Connectivity / AMP 794221-3 provided by its distributors.

Power Connector, Crimp, Gold Plated, 18-22 AWG, Push-In
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Brass
Contact, Socket, 22-18Awg, Crimp; Connector Type:Contact; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Te Connectivity Amp 794221-3
MINI UMNL2 SOK 22-18 AWG AU Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin-Lead Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Gold Tin-Lead 600 VAC | Power Contact | Part Number: 794221-3 | Internal Number: 794221-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794221-3.