TE Connectivity 87667-5

Contact; Mod IV; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87667-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet1 page15 years ago
Datasheet197 pages11 years ago
Datasheet10 pages15 years ago
Datasheet8 pages29 years ago

Newark

IHS

JRH Electronics

Verical

Inventory History

3 month trend:
-6.83%

CAD Models

Download TE Connectivity 87667-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Molex Gold plated crimping terminal Female terminal, SLseries, maximum0.3mm², min0.2mm²
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG, Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity640440-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG

Descriptions

Descriptions of TE Connectivity 87667-5 provided by its distributors.

Contact; Mod IV; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
CRIMP SOCKET, 26-22AWG; Product Range: AMPMODU Mod IV Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: Mod IV Series Connectors; Wi
MOD IV RECP LP Contact Type:Socket;Wire/Cable Size:26 – 22 AWG;Wire/Cable Size:.12 – .4 mm²;Contact Mating Area Plating Material:Gold;Packaging Method:Loose Piece Socket 26 – 22 AWG .12 – .4 mm² Gold | Wire-To-Board Connector Contact | Part Number: 87667-5 | Internal Number: 87667-5 | Alias Number: 010-1080-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87667-5.