TE Connectivity / AMP 747052-1

D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747052-1.

IHS

Datasheet1 page20 years ago
Datasheet1 page20 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-74.27%

Alternate Parts

Price @ 1000
$ 10.7
Stock
206
6,943
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC, IDT
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 747052-1 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle
CONN D-SUB RECEPT 37-POS 30AU
CONN DSUB RCPT 37POS STR IDC
Electrical D Subminiature Connector
037 LP HDF RCPT MS (IN)
D-Subminiature Connector; Gender:Receptacle; Number of Contacts:37; Contact Termination:IDC; D Sub Shell Size:DB37; Body Material:Plastic; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Series:HDF-20 RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors