TE Connectivity / AMP 7-2213772-5

Pushbutton Alchoswitch AV22 Dpl 5A Move Ring Led Green 24V, Anti-vandal Series
$ 15.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2213772-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-11.61%

CAD Models

Download TE Connectivity / AMP 7-2213772-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Flat Round Button On-Mom DPDT -16.00(Dia) 50000Cycles 48V 50000Cycles 2A , 18mm*36.3mm
NKK SwitchesUB26KKW015F-FF
SWITCH, P/B, DPDT, ON-ON, SQUARE, SNAP-IN, GREEN LED, GREEN/GREEN CAP,5A,125VAC, SOLDER
PUSHBUTTON SWITCH, WBL, DPDT, ON-ON, GREEN/BLUE LED, CLEAR CAP,300MA,30VDC, R/A PC
NKK SwitchesLP0125CCKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
PUSHBUTTON SWITCH, WBL, DPDT, ON-ON, GREEN/YLLW LED, CLEAR CAP,300MA,30VDC, R/A PC
NKK SwitchesKB25CKW01-5F-JF
SWITCH, P/B, DPDT, ON-(ON),RND, BUSHING MNT, GRN LED,2V, CLR/GRN CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of TE Connectivity / AMP 7-2213772-5 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV22 DPL 5A MOVE RING LED GREEN 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Product Range: AV22 Series; Switch Operation: Off-On; Illumination Colour: Green; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V; Operating Force: 3.5N; Contact Voltage DC Max: -; SVHC: Lead (27-Jun-2018); Contact Current AC Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage VAC: 250V; IP Rating: IP67; Panel Cutout Diameter: 22mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
AV22 DPL 3A MOVE RING LED GREEN 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV2221E624Q04 | Internal Number: 7-2213772-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2221E624Q04