TE Connectivity / AMP 7-1879338-0

Surface Mount Chip Resistor, Thin Film, Cpf Series, 140 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879338-0.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-1.09%

CAD Models

Download TE Connectivity / AMP 7-1879338-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE07140KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 140kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07150KL
Res Thin Film 0603 150K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE07127KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 127kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 150K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F133KC1
Res Thin Film 0603 133K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP7-1879338-0
Surface Mount Chip Resistor, Thin Film, Cpf Series, 140 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
TE Connectivity / AMP6-1879338-7
Res Thin Film 0603 130K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity / AMP 7-1879338-0 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Cpf Series, 140 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
Fixed Resistor, Thin Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity 7-1879338-0 CPF Resistor 0603 140K 1 Percent 50PPM 1K RL
RES SMD 140K OHM 1% 1/16W 0603
Special Order: CPF 0603 140K 1% 50PPM 1K RL Resistance Value: 140K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 140K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F140KC1 | Internal Number: 7-1879338-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F140KC1