TE Connectivity / AMP 7-1879234-9

Res Metal Film 910K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879234-9.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 7-1879234-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMF5820KJT
Fixed Resistor, Metal Film, 5W, 820000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF51M0JT
Fixed Resistor, Metal Film, 5W, 1000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP8-1879022-3
Fixed Resistor, Metal Film, 3W, 820000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP8-1879022-5
Fixed Resistor, Metal Film, 3W, 1000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP8-1879011-7
Fixed Resistor, Metal Film, 2W, 820000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Yageo GroupRC0100JR-071ML
31.25mW Thick Film Resistors 15V ±200ppm/℃ ±5% 1MΩ 01005 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1M Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1879234-9 provided by its distributors.

Res Metal Film 910K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 910000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
METAL FILM SURFACE MOUNT RESISTOR 910KOHMS +/-5% 5W +/-100PPM/DEGC
Surface Mount Metal Film Resistor, Sm Series, 910 Kohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF5910KJT
910K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
RES, 910K, 5%, 5W, METAL FILM; Resistor Case Style: SMD; Resistance: 910kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coe
SMF5 910K 5% Resistance Value: 910K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 910K Ω Metal Film Power Resistor 5 % | Part Number: SMF5910KJT | Internal Number: 7-1879234-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF5910KJT