TE Connectivity / AMP 7-1879234-7

Res Metal Film 750K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879234-7.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 7-1879234-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP7-1879234-6
Fixed Resistor, Metal Film, 5W, 680000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF5820KJT
Fixed Resistor, Metal Film, 5W, 820000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP8-1879022-3
Fixed Resistor, Metal Film, 3W, 820000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP8-1879011-7
Fixed Resistor, Metal Film, 2W, 820000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP8-1879011-5
Fixed Resistor, Metal Film, 2W, 680000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616

Descriptions

Descriptions of TE Connectivity / AMP 7-1879234-7 provided by its distributors.

Res Metal Film 750K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 750000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
750K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
Resistor, 750K, 5%, 5W, METAL FILM; Resistor Case Style:SMD; Resistance:750kohm; Product Range:SMF Series; Voltage Rating:500V; Resistor Element Material:Metal Film; Power Rating:5W; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
SMF5 750K 5% Resistance Value: 750K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 750K Ω Metal Film Power Resistor 5 % | Part Number: SMF5750KJT | Internal Number: 7-1879234-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879234-7 .
  • SMF5750KJT