TE Connectivity / AMP 8-1879011-5

Fixed Resistor, Metal Film, 2W, 680000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879011-5.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-1879011-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 649kOhms 0.063W 1/16W
MulticompMCRE000207
Res General Purpose Thick Film 0201 620k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-1879011-5 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 680000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Power resistor SMD 680kOhm 2@ 25¡C W±5%
Thick Film Resistors - SMD SMF2 680K 5%
RESISTOR, METAL FILM, RES 680 KILOHMS, PWR-RTG 2 W, TOL 5%, SMT
680K¦¸ ¡À5% ¡À100ppm/¡æ 2616 6.7mm*4mm*3.85mm
Smf2 680K 5% |Cgs Te Connectivity SMF2680KJT
SMF2 680K 5% Resistance Value: 680K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 680K Ω Metal Film Power Resistor 5 % | Part Number: SMF2680KJT | Internal Number: 8-1879011-5 | TE Connectivity
RESISTOR, 2W 5% 680K; Power rating:2W; Resistance:680kohm; Tolerance, resistance:±5%; Series:SMF; Temperature, operating range:-55°C to +200°C; Resistor element type:Metal Film; Voltage, rating:300V dc; Temperature coefficient:±100ppm/°C; Case style:2; Length / Height, external:6.7mm; Temp. coeff, +:100ppm/°C; Temp. coeff, -:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage rating, DC:300V; Depth, external:3.55mm; Temp, op. max:200°C; Temp, op. min:-55°C; Width, external:4mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF2680KJT