TE Connectivity / AMP 7-1624113-7

Ind High Frequency Chip Unshielded Wirewound 82nH 2% 250MHz 65Q-Factor 400mA 0805 T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1624113-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 7-1624113-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.552
$ 0.552
Stock
0
53,040
53,040
Authorized Distributors
6
4
4
Inductance
82 nH
82 nH
82 nH
Tolerance
2 %
2 %
2 %
Current Rating
400 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
420 mΩ
Q Factor
65
65
65
Test Frequency
250 MHz
150 MHz
150 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 7-1624113-7 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 82nH 2% 250MHz 65Q-Factor 400mA 0805 T/R
General Purpose Inductor, 0.082uH, 2%, 1 Element, SMD, 0805
3650 2A 82Nh 2% 2K Rl |Sigmainductors Te Connectivity 36502A82NGTDG
RF Inductors - SMD 3650 2A 82nH 2% 2K RL
3650 2A 82nH 2% 2K RL, 7-1624113-7
7-1624113-7, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502A82NGTDG