TE Connectivity / AMP 7-1624112-7

Ind High Frequency Chip Unshielded Wirewound 18nH 5% 250MHz 35Q-Factor 700mA 0603 T/R
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1624112-7.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages20 years ago

TE Connectivity

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 7-1624112-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.018uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Wurth Elektronik744761118C
250MHz 3.1GHz 700mA 35@250MHz 18nH 120m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Chip Wirewound 18nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.018uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Ind Chip Wirewound 18nH 5% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R
Inductor RF Chip Wirewound 19nH 5% 250MHz 26Q-Factor Ceramic 480mA 200mOhm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1624112-7 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 18nH 5% 250MHz 35Q-Factor 700mA 0603 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.018 UH, TOL 5%, CUR-RTG 0.7 A, SMT, 0603
Chip Inductor 18Nh 700Ma 5% 3100Mhz; Inductance:18Nh; Dc Resistance Max:170Mohm; Self Resonant Frequency:3.1Ghz; Dc Current Rating:700Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:3650 Series; Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501J18NJTDG
Special Order: 3650 0603 18nH 5% 2K RL Inductance: .018 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .17 Ω Element Type: Wire Wound 0.018 µH High Frequency 700 mA .17 Ω | High Frequency & Rf Inductor | Part Number: 36501J18NJTDG | Internal Number: 7-1624112-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501J18NJTDG
  • 36501J18NJTDG..