
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 7-1622824-2 | 0 | 1d | |||||||||
| Heilind Asia | 7-1622824-2 | 0 | 18h | |||||||||
| Heilind Americas | 7-1622824-2 | 0 | 1d | |||||||||
| Newark | RL73N1JR82JTD | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | 7-1622824-2 | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1622824-2.
Download TE Connectivity / AMP 7-1622824-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-1622824-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1622824-2.