
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 7-1614972-1 | 0 | 6h | |||||||||
| Heilind Asia | 7-1614972-1 | 0 | 22h | |||||||||
| Interstate Connecting Components | 7-1614972-1 | 0 | 5h | |||||||||
| Onlinecomponents.com | 7-1614972-1 | 0 | 1K | Bulk | ||||||||
| Avnet | 7-1614972-1 | 0 | 1K | 3d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1614972-1.
Download TE Connectivity / AMP 7-1614972-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 7-1614972-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1614972-1.