TE Connectivity / AMP 7-1437653-4

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 5.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1437653-4.

IHS

Datasheet4 pages1 year ago
Datasheet1 page18 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.75%

CAD Models

Download TE Connectivity / AMP 7-1437653-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Terminal Block,15 Contacts,0.375 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 38720-6315
TE Connectivity / AMP1-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437653-4
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546399-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-796608-3
Conn Terminal Block 15 POS 9.52mm Solder ST Thru-Hole 25A
TE Connectivity1546685-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 7-1437653-4 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks 15P Pcb Sip Tri-Bar |Buchanan Te Connectivity 6PCV-15-006
TERMINAL BLOCK, BARRIER, 15 POSITION, 22-12AWG; No. of Positions:15; No. of Rows:1; Rated Voltage:300V; Rated Current:10A; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Pitch Spacing:9.53mm; Connector Mounting:PCB Mount
6PCV-15-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 15 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 15 | Barrier Strip | Part Number: 6PCV-15-006 | Internal Number: 7-1437653-4 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-15-006
  • 7-1437653-4.