TE Connectivity / AMP 7-1437572-1

Pushbutton Switches SPST Mom Sealed Blk Pushbutton Switch
$ 24.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1437572-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

DigiKey

CAD Models

Download TE Connectivity / AMP 7-1437572-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3PAD2
SWITCH PUSHBUTTON SPST-NO 2A 24V
SWITCH PUSHBUTTON SPST-NO 2A 24V
C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
C&K ComponentsEP11SD1APE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11RD1ABE
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle

Descriptions

Descriptions of TE Connectivity / AMP 7-1437572-1 provided by its distributors.

Pushbutton Switches SPST MOM SEALED BLK PUSHBUTTON SWITCH
SPST, Off-(on), Momentary, 0.4A, 20VDC, 2 PCB Hole Cnt, Wire Terminal, Panel Mount
Tpf11Cgpces0=Sealed Tpf11Cg-P Rohs Compliant: No |Alcoswitch Te Connectivity TPF11CG-PC-ES(0)
Switch Push Button N.O. SPST Round Plunger 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
TPF11CGPCES0=SEALED TPF11CG-P Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Single Pole - Single Throw Switch Extended | Pushbutton Switch | Part Number: TPF11CGPCES0 | Internal Number: 7-1437572-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPF11CG-PC-ES(0)
  • TPF11CG-PC-ES-0
  • TPF11CGPCES0