TE Connectivity / AMP 7-102617-8

Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
Production

Price and Stock

DistributorSKUMinPkg
Bettlink7-102617-8515
13m

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-102617-8.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 7-102617-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-103166-8
Conn Shrouded Header (4 Sides) M 60 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP2-102620-6
Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-104436-9
60 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-104436-9
TE Connectivity8-146257-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity3-103240-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Frame
TE Connectivity8-146252-0
Conn Unshrouded Header M 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity3-5102322-1
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity7-102618-8
Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 7-102617-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
Detent Lock,Header 2 60pin Male Pin
60 Modii Hdr Drra Shrd Lf |Te Connectivity 7-102617-8
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 60POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-102617-8 .
  • 7-102617-8.