TE Connectivity 2-103166-8

Conn Shrouded Header (4 Sides) M 60 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 9.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-103166-8.

IHS

Datasheet3 pages10 years ago
Datasheet4 pages24 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

TE Connectivity / AMP2-102620-6
Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-104436-9
60 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-104436-9
TE Connectivity7-102617-8
Pin header, 60 pole, pitch 2.54 mm, angled, black, 7-102617-8
TE Connectivity8-146257-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity3-103240-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Frame
TE Connectivity8-146252-0
Conn Unshrouded Header M 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 2-103166-8 provided by its distributors.

Conn Shrouded Header (4 Sides) M 60 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
60pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm 79.04mm*16.23mm
CONN HEADR R/A .100 60POS 30GOLD
CONNECTOR, HEADER, 60POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-103166-8 .