TE Connectivity / AMP 643493-4

Conn Wire to Board HDR 3Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643493-4.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet3 pages20 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 643493-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640388-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
TE Connectivity644752-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole Package
Pin Header, Vertical, Power, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity / AMP 643493-4 provided by its distributors.

Conn Wire to Board HDR 3Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
Headers & Wire Housings 04P Mta156 Hdr Assy Str W/O#3
4pin 3.96mm 1 Friction Lock,Header 7A 15.85mm*7.62mm
HEADER ASSEMBLY 4 POSITION MTA156 STR W/O#3 MTA156 SERIES
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-156 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643493-4.