TE Connectivity 640388-3

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-3.

JRH Electronics

Datasheet6 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity 640388-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-644615-3
3-Pin Header 3.96mm Pitch Friction Lock 7A Tin-Plated TH 11.76mm L × 10.8mm H
TE Connectivity643493-4
Conn Wire to Board HDR 3Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 3 Circuits Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640388-3 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
Header Assembly 600V 7A Male 3-Pos. 3.96 mm Pitch White Polyester
Connector Wire to Board Header 3 Position 3.96mm Solder Straight Thru-Hole
Wire To Board Header; Connector Type:Wir |Te Connectivity Amp 640388-3.
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, 3.96MM, 3WAY; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M
03P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640388-3 | Internal Number: 640388-3 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-3.