TE Connectivity / AMP 6-2176364-4

Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176364-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+4.23%

CAD Models

Download TE Connectivity / AMP 6-2176364-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.324
Stock
37,253
127,256
Authorized Distributors
6
6
Resistance
21 kΩ
8.06 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-2176364-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
21K¦¸ ¡À0.1% 62.5mW ¡À10ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
RQ73C1E21KBTD, TE CONNECTIVITY / HOLSWORTHY
TE Connectivity RQ73C1E22K1BTD 贴片电阻
RS APAC
Res, 21K, 0.1%, 0.063W, 0402, Thin Film; Resistance:21Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E21KBTD
RQ 0402 21K 0.1% 10PPM 5K RL Resistance Value: 21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 21K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1E21KBTD | Internal Number: 6-2176364-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C1E21KBTD