TE Connectivity / AMP 6-2176244-0

Fixed Resistor, Thick Film, 0.5W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176244-0.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 6-2176244-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

TE Connectivity / AMP2-1879496-1
Fixed Resistor, Thick Film, 0.33W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-0782KL
Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0782KL
Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAF0805JR-0782KL
Anti-Sulfurated Chip Resistor Thick Film 0805 82kOhm 5% Paper T/R
PanasonicERJ-P06J823V
Res Thick Film 0805 82K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ823V
Res Thick Film 0805 82K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-2176244-0 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Anti-Surge Thick Film 0805 82k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS0805 5% 82K
82K Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, Neohm CRGS
Res, 82K, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:82Kohm; Product Range:Crgs Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Neohm Te Connectivity CRGS0805J82K

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J82K