TE Connectivity / AMP 2-1879496-1

Fixed Resistor, Thick Film, 0.33W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879496-1.

TE Connectivity

Datasheet16 pages18 years ago

Master Electronics

Sager Electronics

Newark

element14 APAC

CAD Models

Download TE Connectivity / AMP 2-1879496-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-0782KL
Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0782KL
Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-1382KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 82K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 82kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity / AMP 2-1879496-1 provided by its distributors.

Fixed Resistor, Thick Film, 0.33W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Surface Mount Thick Film Resistor, Crg Series, 82 Kohm, 330 Mw, - 5%, 150 V
CRGH SERIES THICK FILM RESISTOR 0805 CASE 82KOHMS +/-5% 0.33W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0805 5% 82K 0.33W
RES, THICK FILM, 82K, 5%, 0.33W, 0805
RES, 82K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 82kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolera

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0805J82K