TE Connectivity / AMP 6-2176089-8

Fixed Resistor, Thin Film, 0.166W, 57600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176089-8.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

element14 APAC

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-2176089-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP6-2176089-8
Fixed Resistor, Thin Film, 0.166W, 57600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB5762V
Res Thin Film 0603 57.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1879225-7
Res Thin Film 0603 57.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0757K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 57.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 6-2176089-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.166W, 57600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 57.6K OHM 0.1% 1/6W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 57.6K Ω, .166 W
Surface Mount Thin Film Resistor, Rp73 Series, 57.6 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1J57K6BTDF
RP 1J 0.166W 57K6 0.1% 25PPM 1K RL Part Number: 6-2176089-8 | Internal Number: 6-2176089-8 | Alias Number: RP73PF1J57K6BTDF | TE Connectivity |
RES, 57K6, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 57.6kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J57K6BTDF