TE Connectivity / AMP 6-1879657-2

Fixed Resistor, Thin Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879657-2.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages14 years ago

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity / AMP 6-1879657-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityYR1B43R2CC
Through Hole Metal Film Resistor, R Series, 43.2 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B44R2CC
Through Hole Metal Film Resistor, R Series, 44.2 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE Connectivity / AMP7-1879026-8
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 42.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCFM14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT39R0
Fixed Resistor, Carbon Film, 0.125W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB47R0
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityYR1B39R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 39.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B45R3CC
Through Hole Metal Film Resistor, R Series, 45.3 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Fixed Resistor, Metal Film, 0.1W, 43.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 40ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 47ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1879657-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
RES 43.2 OHM 0.1% 1/2W AXIAL
H4 43R2 0.1% 15Ppm/ Box |Holsworthy Te Connectivity H443R2BYA
H4 43R2 0.1% 15PPM
Special Order: H4 43R2 0.1% 15PPM Resistance Value: 43.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 43.2 Ω Thin Film Precision Resistor .1 % | Part Number: H443R2BYA | Internal Number: 6-1879657-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H443R2BYA