TE Connectivity YR1B44R2CC

R Series Axial Through Hole Fixed Resistor 44.2 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B44R2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.13%

CAD Models

Download TE Connectivity YR1B44R2CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1879026-8
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 42.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B43R2CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B43R2CC
TE Connectivity / AMP1622243-2
Res, 47R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F47R
Stackpole ElectronicsRNF18FTD44R2
Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB47R0
Fixed Resistor, Carbon Composition, 0.25W, 47ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT43R0
Fixed Resistor, Carbon Film, 0.125W, 43ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 46.4ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B44R2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 44.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 44.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
RES, 44R2, 0.10%, 250MW, AXIAL;
44.2Ω ±0.1% 250mW ±15ppm/°C TH 6.3mm L
YR1B44R2CC, TE CONNECTIVITY / NEOHM
Special Order: YR1 0.1% 44R2 Resistance Value: 44.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 44.2 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B44R2CC | Internal Number: 8-1879026-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879026-1