
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 6-1879646-3 | 0 | 19h | |||||||||
| Heilind Americas | 6-1879646-3 | 0 | 21h | |||||||||
| Heilind Asia | 6-1879646-3 | 0 | 13h | |||||||||
| Onlinecomponents.com | H822K6DCA | 0 | 250 | Bulk | ||||||||
| Master Electronics | H822K6DCA | 0 | 250 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879646-3.
Download TE Connectivity / AMP 6-1879646-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 6-1879646-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879646-3.