
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 6-1879637-2 | 0 | 8h | |||||||||
| Heilind Asia | 6-1879637-2 | 0 | 2h | |||||||||
| Heilind Americas | 6-1879637-2 | 0 | 10h | |||||||||
| Onlinecomponents.com | 6-1879637-2 | 0 | 250 | Bulk | ||||||||
| Avnet | 6-1879637-2 | 0 | 500 | 3d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879637-2.
Download TE Connectivity / AMP 6-1879637-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 6-1879637-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879637-2.