TE Connectivity YR1B22K6CC

R Series Axial Through Hole Fixed Resistor 22.6 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B22K6CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Inventory History

3 month trend:
+5.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B20K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B22K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B23K7CC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 23.7kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD22K6
Fixed Resistor, Metal Film, 0.25W, 22600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT24K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 24kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 23700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 22600ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 22600ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 22600ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B22K6CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 22.6kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 22600ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
RES, 22K6, 0.25W, AXIAL, METAL FILM
Res Thin Film 22.6K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 22K6, 0.25W, AXIAL, METAL FILM; Resistance: 22.6kohm; Product Range: R Series; Power Rating: 0.25W; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: YR1 0.1% 22K6 Resistance Value: 22.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 22.6K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B22K6CC | Internal Number: 4-1676913-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-1