
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | H4P5K6FZA | 500 | 200 | |||||||||
| TME | H4P1W-5K6-1% | 500 | 100 | 11h | ||||||||
| DigiKey | A129362-ND | 374 | 1 | Box | ||||||||
| Heilind Asia | 6-1879627-7 | 0 | 2h | |||||||||
| Heilind Americas | 6-1879627-7 | 0 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879627-7.
Download TE Connectivity / AMP 6-1879627-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 6-1879627-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879627-7.