What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1622529-1

Fixed Resistor, Thin Film, 0.6W, 5360ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622529-1.

Inventory History

3 month trend:
-3.06%

CAD Models

Download TE Connectivity / AMP 1622529-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityLR1F5K6
Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC5K11
Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD5K36
Fixed Resistor, Metal Film, 0.25W, 5360ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD5K36
Fixed Resistor, Metal Film, 0.125W, 5360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F5K1
Res Metal Film 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
TE Connectivity / AMP1622260-1
Res Metal Film 5.6K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity / AMP 1622529-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 5360ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 5K36, 1%, 600MW, AXIAL, METAL FILM
Through Hole Thin Film Resistor, Lr Series, 5.36 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR1F5K36
Special Order: LR1 1% 5K36 Resistance Value: 5.36K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 5.36K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F5K36 | Internal Number: 1622529-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F5K36