Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2176082-9

220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176082-9.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-19.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Yageo GroupRSF200JB-73-220R
RSF Axial Through Hole Resistor ±5% 300ppm/C 220Ohm 0.197Diax0.610L 5.00mmx15.50mm
Stackpole ElectronicsHDM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupKNP1WSJR-52-220R
Fixed Resistor, Wire Wound, 1W, 220ohm, 14.83V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176079-9
Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176082-9 provided by its distributors.

220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity 2176082-9 Wirewound Resistor Through Hole 3W 220R 5%
EP(SMALL) SERIES AXIAL FIXED RESISTOR 220OHMS +/-5% 3W +/-300PPM/DEGC
Through Hole Wirewound Resistor, Ep Series, 220 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP3WS220RJ
RES, 220R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 220ohm; Product Range: EP Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
220 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm EP
EP 3W (S) 220R 5% Resistance Value: 220 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 220 Ω Ceramic Composition Power Resistor | Part Number: EP3WS220RJ | Internal Number: 2176082-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3WS220RJ