TE Connectivity / AMP 6-1879353-0

Fixed Resistor, Metal Film, 2W, 249ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879353-0.

Master Electronics

Datasheet4 pages14 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-27.30%

CAD Models

Download TE Connectivity / AMP 6-1879353-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-0
Fixed Resistor, Metal Film, 2W, 240ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622396-2
Fixed Resistor, Thin Film, 0.6W, 249ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD267R
Fixed Resistor, Metal Film, 0.25W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD232R
Fixed Resistor, Metal Film, 0.25W, 232ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD240R
Fixed Resistor, Metal Film, 0.125W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD249R
Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 249ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD243R
Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-240R
Fixed Resistor, Metal Film, 0.6W, 240ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1879353-0 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 249ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 1% 249R AMMO
Rr02 1% 249R Ammo/ Box |Te Connectivity Neohm RR02F249RTB
RR02 1% 249R AMMO Resistance Value: 249 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Through-Hole Resistor | 249 Ω Metal Film Power Resistor 1 % | Part Number: RR02F249RTB | Internal Number: 6-1879353-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02F249RTB