TE Connectivity / AMP 6-1879280-7

Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879280-7.

Upverter

Datasheet11 pages5 years ago

Newark

Electro Sonic

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 6-1879280-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1879280-7
Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1879280-6
Res Thin Film 0805 215K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical T/R
TE Connectivity / AMP7-1879280-3
Res Thin Film 0805 249K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
PanasonicERA-6AEB2373V
Res Thin Film 0805 237K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ-PB6B2373V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 237kOhms 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 6-1879280-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 237 Kohm, 125 Mw, 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A237KBTG
RES SMD 237K OHM 0.1% 1/8W 0805
RES, 237K, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 237kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A237KBTG