Descriptions of TE Connectivity / AMP 6-1879276-1 provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 9090ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
9.09 kOhms 0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
RES SMD 9.09K OHM 0.1% 1/8W 0805
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 9.09 Kohm, 125 Mw, 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A9K09BTG
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RP73
Resistor, 9K09, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:9.09kohm; Product Range:RP73 Series; Voltage
Special Order: RP 2A 9K09 0.1% 15PPM CUT LENGTH Resistance Value: 9.09K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 9.09K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A9K09BTG | Internal Number: 6-1879276-1 | TE Connectivity | Holsworthy
RES, 9K09, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 9.09kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coefficient (ppm): 15ppm/°C