TE Connectivity / AMP 6-1879263-2

Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879263-2.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 6-1879263-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.502
Stock
0
450
Authorized Distributors
6
6
Resistance
46.4 kΩ
46.4 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-8APB4642V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 46.4KOHM
TE Connectivity / AMP6-1879263-2
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP7-1879263-0
Res Thin Film 1206 49.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP4-1879263-9
Fixed Resistor, Thin Film, 0.25W, 42200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA-8APB4992V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 49.9KOHM
PanasonicERA-8APB4322V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 43.2KOHM

Descriptions

Descriptions of TE Connectivity / AMP 6-1879263-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
RES SMD 46.4K OHM 0.1% 1/4W 1206
Rp 2B 46K4 0.1% 15Ppm 1K Rl/ Rel |Te Connectivity Holsworthy RP73D2B46K4BTDF
Special Order: RP 2B 46K4 0.1% 15PPM 1K RL Resistance Value: 46.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 46.4K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B46K4BTDF | Internal Number: 6-1879263-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B46K4BTDF