TE Connectivity / AMP 6-1879254-7

Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879254-7.

IHS

Datasheet4 pages1 year ago

Upverter

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-1879254-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1879254-7
Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP7-1879254-6
Fixed Resistor, Thin Film, 0.25W, 42.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP5-1879254-5
Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0738R3L
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 38.3Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 40.2 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879254-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 39.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 39.2 Ohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B39R2BTG
RES SMD 39.2 OHM 0.1% 1/4W 1206
Surface Mount Resistors, Precision Resistor, 2 Termination, 1206, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, Holsworthy RP73
Resistor, 39R2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:39.2ohm; Product Range:RP73 Series; Voltage
Special Order: RP 2B 39R2 0.1% 15PPM CUT LENGTH Resistance Value: 39.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 39.2 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B39R2BTG | Internal Number: 6-1879254-7 | TE Connectivity | Holsworthy
RES, 39R2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 39.2ohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B39R2BTG