TE Connectivity / AMP 6-1879234-0

Res Metal Film 150K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879234-0.

IHS

Datasheet9 pages5 years ago

JRH Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-58.17%

CAD Models

Download TE Connectivity / AMP 6-1879234-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP6-1879234-1
Res Metal Film 160K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF3150KJT
Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE Connectivity / AMP6-1879011-9
Fixed Resistor, Metal Film, 2W, 150000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
PanasonicERJ-XGNJ154Y
Res Thick Film 01005 150K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
PanasonicERJ-XGNF1403Y
Res Thick Film 01005 140K Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879234-0 provided by its distributors.

Res Metal Film 150K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Thick Film Resistors - SMD 150K OHM 5%
Surface Mount Metal Film Resistor, Smf Series, 150 Kohm, 5 W, - 5%, 500 V, 5328 [13573 Metric] |Te Connectivity Cgs SMF5150KJT
RES, 150K, 5%, 5W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 150kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 6.8mm; External Length / Height: 13.5mm; External Width: 7.3mm; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V
SMF5 150K 5% Resistance Value: 150K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 150K Ω Metal Film Power Resistor 5 % | Part Number: SMF5150KJT | Internal Number: 6-1879234-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF5150KJT