Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF3150KJT

Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF3150KJT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.80%

CAD Models

Download TE Connectivity SMF3150KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP6-1879011-9
Fixed Resistor, Metal Film, 2W, 150000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
PanasonicERJ-XGNJ154Y
Res Thick Film 01005 150K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
PanasonicERJ-XGNF1403Y
Res Thick Film 01005 140K Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMF3150KJT provided by its distributors.

Fixed Resistor, Metal Film, 3W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
150 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant
Thick Film Resistors - SMD 150K OHM 5%
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 150K Ω, 3 W, ±100 ppm/°C, CGS SM
Resistor, 150K, 5%, 3W, 4122, METAL FILM; Resistor Case Style:4122 [10555 Metric]; Resistance:150kohm; Product Range:SMF Series; Voltage Rating:500V;
SMF3 150K 5% Resistance Value: 150K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 150K Ω Metal Film Power Resistor 5 % | Part Number: SMF3150KJT | Internal Number: 6-1879022-5 | TE Connectivity | CGS
RES, 150K, 5%, 3W, 4122, METAL FILM; Resistor Case Style: 4122 [10555 Metric]; Resistance: 150kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 5mm; External Length / Height: 10.5mm; External Width: 5.5mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879022-5